Zhongke Wireless ZKA302066
| Manufacturer | Zhongke WirelessAsian Brands |
| MPN | ZKA302066 |
| LCSC Part # | C53069328 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA to IPEX Gen 1 Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 10.5cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,907
1,907 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4207$ 0.3997 | $ 0.40 |
| 10+ | $ 0.3751$ 0.3564 | $ 3.56 |
| 30+ | $ 0.3522$ 0.3346 | $ 10.04 |
| 100+ | $ 0.3294$ 0.3130 | $ 31.30 |
| 500+ | $ 0.3164$ 0.3006 | $ 150.30 |
| 1,000+ | $ 0.3098$ 0.2944 | $ 294.40 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 10.5cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



