Zhongke Wireless ZKA302105
| Manufacturer | Zhongke WirelessAsian Brands |
| MPN | ZKA302105 |
| LCSC Part # | C53069326 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA to IPEX Gen 1 Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 50.5cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 50.5cm |
Report an ErrorShow similar products (0) >
In-Stock: 978
978 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.012$ 0.9614 | $ 0.96 |
| 10+ | $ 0.8366$ 0.7948 | $ 7.95 |
| 30+ | $ 0.7408$ 0.7038 | $ 21.11 |
| 100+ | $ 0.6319$ 0.6004 | $ 60.04 |
| 500+ | $ 0.5832$ 0.5541 | $ 277.05 |
| 1,000+ | $ 0.5605$ 0.5325 | $ 532.50 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 50.5cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 | |
| Line length | 50.5cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



