LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Zhongke Wireless ZKA1042064 product image
  • ZKA1042064 thumbnail 1
  • ZKA1042064 thumbnail 2
  • ZKA1042064 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongke Wireless ZKA1042064RoHS

Manufacturer
Zhongke WirelessAsian Brands
MPN
ZKA1042064
LCSC Part #
C53069300
Packaging
-
Customer #
Key Attributes
2 5dBi 100MHz 2.45GHz RF Antennas RoHS
Datasheetpdf iconZhongke Wireless ZKA1042064
In-Stock: 985
985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3148$ 0.2991$ 1.50
50+$ 0.2494$ 0.2370$ 11.85
150+$ 0.2214$ 0.2104$ 31.56
500+$ 0.1864$ 0.1771$ 88.55
2,000+$ 0.1708$ 0.1623$ 324.60
5,000+$ 0.1614$ 0.1534$ 767.00
Standard Packaging50/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerZhongke Wireless
Packaging-
VSWR2
Peak Gain5dBi
Connector TypeIPEX
Bandwidth100MHz
Operating Temperature-35℃~+80℃
Frequency(Center/Band)2.45GHz
Impedance50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece