Zhongke Wireless ZKA1041132
| Manufacturer | Zhongke WirelessAsian Brands |
| MPN | ZKA1041132 |
| LCSC Part # | C53069293 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.2 1.5dBi Rubber Ducky Antenna RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| VSWR | 2.2 | |
| Peak Gain | 1.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz;800MHz | |
| Operating Temperature | -35℃~+80℃ | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3034$ 0.2883 | $ 1.44 |
| 50+ | $ 0.2404$ 0.2284 | $ 11.42 |
| 150+ | $ 0.2133$ 0.2027 | $ 30.41 |
| 500+ | $ 0.1796$ 0.1707 | $ 85.35 |
| 2,000+ | $ 0.1646$ 0.1564 | $ 312.80 |
| 5,000+ | $ 0.1556$ 0.1479 | $ 739.50 |
Standard Packaging50/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Zhongke Wireless | |
| Packaging | - | |
| VSWR | 2.2 | |
| Peak Gain | 1.5dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Connector Type | IPEX | |
| Bandwidth | 100MHz;800MHz | |
| Operating Temperature | -35℃~+80℃ | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



