LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SDAPO DP9900LPB-12V0.84A product image
  • DP9900LPB-12V0.84A thumbnail 1
  • DP9900LPB-12V0.84A thumbnail 2
  • DP9900LPB-12V0.84A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SDAPO DP9900LPB-12V0.84ARoHS

Manufacturer
SDAPOAsian Brands
MPN
DP9900LPB-12V0.84A
LCSC Part #
C53065981
Packaging
SMD
Customer #
Key Attributes
SMD Serial Device Servers RoHS
Datasheetpdf iconSDAPO DP9900LPB-12V0.84A
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.694$ 6.69
10+$ 5.766$ 57.66
63+$ 4.9863$ 314.14
126+$ 4.511$ 568.39
Standard Packaging63/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryNetworking Solutions/Serial Device Servers
ManufacturerSDAPO
PackagingSMD

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging63
Sales UnitPiece

Features

AI Translation
  • Fully compliant with IEEE 802.3af
  • 12W output load
  • Programmable IEEE power class (green)
  • 1500VDC isolation (input to output)
  • Available in 5V, 12V, 24V DC output voltage versions
  • Compact package minimizing PCB footprint
  • Overload and short-circuit protection
  • Wide input voltage range (36V to 57V DC)
  • Adjustable output voltage
  • Supports PoE applications in Fast Ethernet and Gigabit Ethernet environments
  • Low output ripple and noise
  • Low cost
  • RoHS compliant

Applications

AI Translation
  • Security and alarm systems
  • IP phones
  • Access control systems
  • IP cameras
  • Wireless access points