SDAPO DP1440-5V4A
| Manufacturer | SDAPOAsian Brands |
| MPN | DP1440-5V4A |
| LCSC Part # | C53065976 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Serial Device Servers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully compliant with IEEE 802.3af/at standards
- Input voltage range: 37V to 57V
- Short-circuit, over-temperature protection and inrush current limiting
- Default class: 4
- High efficiency (minimum 91% at 12V full load)
- Easy installation and low cost
- Low output ripple and noise
- Adjustable output voltage
- 1500Vrms isolation (input-output)
- RoHS compliant
Applications
AI Translation
- Security & alarm systems
- IP phones
- Access control systems
- Network cameras
- Monitors & network surveillance monitors
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7316 | $ 6.73 |
| 10+ | $ 5.7985 | $ 57.99 |
| 30+ | $ 5.2283 | $ 156.85 |
| 90+ | $ 4.7516 | $ 427.64 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully compliant with IEEE 802.3af/at standards
- Input voltage range: 37V to 57V
- Short-circuit, over-temperature protection and inrush current limiting
- Default class: 4
- High efficiency (minimum 91% at 12V full load)
- Easy installation and low cost
- Low output ripple and noise
- Adjustable output voltage
- 1500Vrms isolation (input-output)
- RoHS compliant
Applications
AI Translation
- Security & alarm systems
- IP phones
- Access control systems
- Network cameras
- Monitors & network surveillance monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



