LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B14B-XADSS-N-A(LF)(SN) product image
Images for reference only

JST B14B-XADSS-N-A(LF)(SN)RoHS

Manufacturer
MPN
B14B-XADSS-N-A(LF)(SN)
LCSC Part #
C5306452
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 14POS 2.5mm
Datasheetpdf iconJST B14B-XADSS-N-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 2,343
2,343 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4363$ 0.44
10+$ 0.3442$ 3.44
30+$ 0.3054$ 9.16
150+$ 0.2553$ 38.30
450+$ 0.2343$ 105.44
1,050+$ 0.2214$ 232.47
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Number of PINs14P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row7
Pitch2.5mm
Contact PlatingTin
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Voltage Rating (Max)250V
Pin Structure2x7P
Row Spacing2.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.