MetalLions MMPC0618-1R5MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MMPC0618-1R5MT |
| LCSC Part # | C53063614 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Description | 6A 1.5uH 21mΩ 13A ±20% SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1812 $ 0.1722 | $ 0.86 |
50+ | $ 0.1436 $ 0.1365 | $ 6.83 |
150+ | $ 0.1274 $ 0.1211 | $ 18.17 |
500+ | $ 0.1073 $ 0.1020 | $ 51.00 |
2,000+ | $ 0.0983 $ 0.0934 | $ 186.80 |
4,000+ | $ 0.0929 $ 0.0883 | $ 353.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$