HenryTech HLT-DS2003X7R683SP
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HLT-DS2003X7R683SP |
| LCSC Part # | C53059169 |
| Package | - |
| Customer # | |
| Description | 68nF X7R 0%~+30% Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0139 | $ 4.01 |
10+ | $ 3.4451 | $ 34.45 |
30+ | $ 3.1086 | $ 93.26 |
200+ | $ 2.7673 | $ 553.46 |
400+ | $ 2.61 | $ 1044.00 |
1,000+ | $ 2.5383 | $ 2538.30 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$