HenryTech HLT-DR1203X7R683MP
| Manufacturer | HenryTechAsian Brands |
| MPN | HLT-DR1203X7R683MP |
| LCSC Part # | C53059165 |
| Packaging | - |
| Customer # | |
| Key Attributes | 68nF X7R ±20% Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 500V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9411 | $ 2.94 |
| 10+ | $ 2.502 | $ 25.02 |
| 30+ | $ 2.2265 | $ 66.80 |
| 200+ | $ 1.8749 | $ 374.98 |
| 400+ | $ 1.7469 | $ 698.76 |
| 1,000+ | $ 1.6918 | $ 1691.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 500V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



