HenryTech HLT-1003G2000123MX
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HLT-1003G2000123MX |
| LCSC Part # | C53059160 |
| Package | - |
| Customer # | |
| Description | 12nF X7R ±20% Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8854 | $ 1.89 |
10+ | $ 1.605 | $ 16.05 |
30+ | $ 1.4273 | $ 42.82 |
200+ | $ 1.2481 | $ 249.62 |
400+ | $ 1.1656 | $ 466.24 |
1,000+ | $ 1.1313 | $ 1131.30 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$