HenryTech HL3-SMP-KK-8.6
| Manufacturer | HenryTechAsian Brands |
| MPN | HL3-SMP-KK-8.6 |
| LCSC Part # | C53059117 |
| Packaging | - |
| Customer # | |
| Key Attributes | Inner Bore Connector -40℃~+125℃ 18GHz 3.24mm Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Interface | Inner Bore | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 1kV | |
| Operating Temperature Range | -40℃~+125℃ | |
| Frequency | 18GHz | |
| impedance | 50Ω | |
| Interface Diameter | 3.24mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8334 | $ 6.83 |
| 10+ | $ 5.8984 | $ 58.98 |
| 30+ | $ 5.1773 | $ 155.32 |
| 100+ | $ 4.6993 | $ 469.93 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



