luJing P6SMB360CA
| Manufacturer | luJingAsian Brands |
| MPN | P6SMB360CA |
| LCSC Part # | C53058815 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 494V 1.21A 600W@10/1000us 378V Bidirectional 306V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMB | |
| Clamping Voltage | 494V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.21A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 378V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 306V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Peak pulse power capability 600 W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
- High temperature soldering guaranteed: 260°C / 10 seconds
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0611$ 0.0581 | $ 0.58 |
| 100+ | $ 0.0517$ 0.0492 | $ 4.92 |
| 300+ | $ 0.0471$ 0.0448 | $ 13.44 |
| 3,000+ | $ 0.0435$ 0.0414 | $ 124.20 |
| 6,000+ | $ 0.0407$ 0.0387 | $ 232.20 |
| 9,000+ | $ 0.0393$ 0.0374 | $ 336.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | luJing | |
| Packaging | SMB | |
| Clamping Voltage | 494V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.21A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 378V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 306V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- Peak pulse power capability 600 W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
- High temperature soldering guaranteed: 260°C / 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



