LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
luJing BZT52C5V1S product image
  • BZT52C5V1S thumbnail 1
  • BZT52C5V1S thumbnail 2
  • BZT52C5V1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing BZT52C5V1SRoHS

Manufacturer
luJingAsian Brands
MPN
BZT52C5V1S
LCSC Part #
C53058739
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 4.8V~5.4V 5.1V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconluJing BZT52C5V1S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0131$ 0.66
500+$ 0.0116$ 0.0103$ 5.15
3,000+$ 0.0098$ 0.0087$ 26.10
6,000+$ 0.0088$ 0.0078$ 46.80
24,000+$ 0.0078$ 0.0069$ 165.60
51,000+$ 0.0074$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • High stability and reliability
  • Ideal for automated assembly processes
  • Plastic material complies with UL 94V-0