High Diode GBU810
| Manufacturer | High DiodeAsian Brands |
| MPN | GBU810 |
| LCSC Part # | C53058615 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 200A 1.1V@4A 8A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | High Diode | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Forward current 8.0A
- Reverse repetitive peak voltage 50V~1000V
- High surge current capability
- Ultra-low reverse leakage current
- PCB compatible
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2014 | $ 1.01 |
| 50+ | $ 0.158 | $ 7.90 |
| 250+ | $ 0.1393 | $ 34.83 |
| 500+ | $ 0.1161 | $ 58.05 |
| 2,500+ | $ 0.1057 | $ 264.25 |
| 5,000+ | $ 0.0995 | $ 497.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | High Diode | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Forward current 8.0A
- Reverse repetitive peak voltage 50V~1000V
- High surge current capability
- Ultra-low reverse leakage current
- PCB compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



