KUU KRCLAMP2431T
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | KRCLAMP2431T |
| LCSC Part # | C53056019 |
| Package | DFN1006-2 |
| Customer # | |
| Description | 54V 1.5A@8/20us 80W@8/20us 31V Bidirectional 24V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.048 | $ 0.48 |
100+ | $ 0.0383 | $ 3.83 |
300+ | $ 0.0334 | $ 10.02 |
1,000+ | $ 0.0297 | $ 29.70 |
5,000+ | $ 0.0268 | $ 134.00 |
10,000+ | $ 0.0253 | $ 253.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$