R+O SMAJ80CA
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMAJ80CA |
| LCSC Part # | C53055793 |
| Package | SMA |
| Customer # | |
| Description | 129.6V 400W@10/1000us Bidirectional 80V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,700
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0374 | $ 0.75 |
200+ | $ 0.0293 | $ 5.86 |
600+ | $ 0.0249 | $ 14.94 |
5,000+ | $ 0.0222 | $ 111.00 |
10,000+ | $ 0.0199 | $ 199.00 |
20,000+ | $ 0.0186 | $ 372.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$