LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1.5SMC16A product image
  • 1.5SMC16A thumbnail 1
  • 1.5SMC16A thumbnail 2
  • 1.5SMC16A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1.5SMC16ARoHS

Manufacturer
R+OAsian Brands
MPN
1.5SMC16A
LCSC Part #
C53055787
Packaging
SMC
Customer #
Key Attributes
22.5V 67.6A@10/1000us 1.5kW@10/1000us 16.8V Unidirectional 13.6V SMC TVS Diodes RoHS
Datasheetpdf iconR+O 1.5SMC16A
In-Stock: 3,005
3,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.185$ 0.93
50+$ 0.1466$ 7.33
150+$ 0.1301$ 19.52
500+$ 0.1095$ 54.75
3,000+$ 0.1004$ 301.20
6,000+$ 0.0949$ 569.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC
Clamping Voltage22.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)67.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown16.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 1.5SMC series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Surface mount application, optimized PCB space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 5000W peak pulse power capability under 10/1000 μs waveform
  • Fast response time
  • Typical reverse current <5μA above 22V
  • Typical maximum temperature coefficient ΔVBR = 0.1%×VBR @ 25°C×ΔT
  • Plastic package complies with UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • MSL Level 1 per J-STD-020
  • Halogen-free and RoHS compliant
  • Compliant with IEC 61000-4-2, ESD immunity 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)