R+O SMDJ40A
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMDJ40A |
| LCSC Part # | C53055785 |
| Package | SMC |
| Customer # | |
| Description | 64.5V 3kW@10/1000us Unidirectional 40V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1366 | $ 0.68 |
50+ | $ 0.1336 | $ 6.68 |
150+ | $ 0.1316 | $ 19.74 |
500+ | $ 0.1296 | $ 64.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$