R+O SMD1206-050-9
| Manufacturer | R+OAsian Brands |
| MPN | SMD1206-050-9 |
| LCSC Part # | C53055777 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 9V 500mA 40A 1A 150mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 500mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.03~3.0A
- Fast response to fault current
- Size: 1206 / 3.2×1.6mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, and multimedia devices
- Gaming consoles, portable electronics, and batteries
- Plug-and-play protection for motherboards and peripherals
- General electronics
In-Stock: 18,780
18,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0476 | $ 0.48 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0295 | $ 29.50 |
| 3,500+ | $ 0.0266 | $ 93.10 |
| 10,500+ | $ 0.0251 | $ 263.55 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 500mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.03~3.0A
- Fast response to fault current
- Size: 1206 / 3.2×1.6mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, and multimedia devices
- Gaming consoles, portable electronics, and batteries
- Plug-and-play protection for motherboards and peripherals
- General electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



