R+O SMD1206-005-24
| Manufacturer | R+OAsian Brands |
| MPN | SMD1206-005-24 |
| LCSC Part # | C53055773 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 24V 50mA 10A 150mA 3.6Ω 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 50mA | |
| Current - Max | 10A | |
| Power Dissipation | 400mW | |
| Trip Current | 150mA | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.03~3.0A
- Fast response to fault current
- Size: 1206 / 3.2×1.6mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, and multimedia devices
- Gaming consoles, portable electronics, and batteries
- Plug-and-play protection for motherboards and peripherals
- General electronics
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0391 | $ 0.78 |
| 200+ | $ 0.0307 | $ 6.14 |
| 600+ | $ 0.026 | $ 15.60 |
| 3,500+ | $ 0.0232 | $ 81.20 |
| 10,500+ | $ 0.0208 | $ 218.40 |
| 21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 50mA | |
| Current - Max | 10A | |
| Power Dissipation | 400mW | |
| Trip Current | 150mA | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.03~3.0A
- Fast response to fault current
- Size: 1206 / 3.2×1.6mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, and multimedia devices
- Gaming consoles, portable electronics, and batteries
- Plug-and-play protection for motherboards and peripherals
- General electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



