GREENMICRO TL081CBD
| Manufacturer | GREENMICROAsian Brands |
| MPN | TL081CBD |
| LCSC Part # | C53055739 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1 10mV 13V/us 95dB 200nA 3MHz 1.8mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a high-speed JFET-input single op-amp constructed with high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. It is available in SOP8 and DIP8 packages.
Features
AI Translation
- Low power consumption: 1.4mA
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: ~0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain-bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1702 | $ 0.85 |
| 50+ | $ 0.1332 | $ 6.66 |
| 150+ | $ 0.1174 | $ 17.61 |
| 500+ | $ 0.0977 | $ 48.85 |
| 2,000+ | $ 0.0889 | $ 177.80 |
| 4,000+ | $ 0.0836 | $ 334.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 200nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL081 is a high-speed JFET-input single op-amp constructed with high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. It is available in SOP8 and DIP8 packages.
Features
AI Translation
- Low power consumption: 1.4mA
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: ~0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain-bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



