LXWCONN A2006LF-04A
| Manufacturer | LXWCONNAsian Brands |
| MPN | A2006LF-04A |
| LCSC Part # | C53055439 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | HY 1 -25℃~+85℃ 4P 4 2mm 2A 250V 1x4P SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | HY | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0775 | $ 3.88 |
| 150+ | $ 0.0675 | $ 10.13 |
| 600+ | $ 0.0599 | $ 35.94 |
| 2,400+ | $ 0.0539 | $ 129.36 |
| 4,800+ | $ 0.0509 | $ 244.32 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | HY | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



