LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN A2006LF-03A product image
  • A2006LF-03A thumbnail 1
  • A2006LF-03A thumbnail 2
  • A2006LF-03A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LXWCONN A2006LF-03ARoHS

Manufacturer
LXWCONNAsian Brands
MPN
A2006LF-03A
LCSC Part #
C53055438
Packaging
SMD,P=2mm
Customer #
Key Attributes
HY 1 -25℃~+85℃ 3P 3 2mm 2A 250V 1x3P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconLXWCONN A2006LF-03A
Custom CablesMOQ 1pc
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0836$ 0.42
50+$ 0.0662$ 3.31
150+$ 0.0575$ 8.63
600+$ 0.051$ 30.60
2,400+$ 0.0458$ 109.92
4,800+$ 0.0432$ 207.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLXWCONN
PackagingSMD,P=2mm
Reference SeriesHY
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Number of PINs3P
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2mm
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.