R+O HL3134KD
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL3134KD |
| LCSC Part # | C53055315 |
| Package | DFN1006-3L |
| Customer # | |
| Description | 20V 190mΩ@4.5V 150mW DFN1006-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | DFN1006-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0133 | $ 0.27 |
200+ | $ 0.013 | $ 2.60 |
600+ | $ 0.0128 | $ 7.68 |
2,000+ | $ 0.0126 | $ 25.20 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$