LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1130700016 product image
  • 1130700016 thumbnail 1
  • 1130700016 thumbnail 2
  • 1130700016 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng 1130700016RoHS

Manufacturer
LianshengAsian Brands
MPN
1130700016
LCSC Part #
C53055118
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
ZH 1 -25℃~+85℃ 5P 5 1.5mm 1A 100V 1x5P Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconLiansheng 1130700016
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0314$ 0.63
200+$ 0.0244$ 4.88
600+$ 0.0205$ 12.30
2,000+$ 0.0182$ 36.40
10,000+$ 0.0161$ 161.00
20,000+$ 0.015$ 300.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA66
Number of PINs Per Row5
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.