Broadcom ACPL-W314-000E
| Manufacturer | |
| Mfr. Part # | ACPL-W314-000E |
| LCSC Part # | C53045 |
| Package | SOP-6-6.8mm |
| Customer # | |
| Description | 600mA 10V~30V 1.5V DC SOP-6-6.8mm Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Package | SOP-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8213 | $ 3.82 |
10+ | $ 3.7417 | $ 37.42 |
30+ | $ 3.6882 | $ 110.65 |
100+ | $ 3.6362 | $ 363.62 |
Standard Packaging 1000/Full
Reel | ||