INGHAi GPD2416YB-3V3500
| Manufacturer | INGHAiAsian Brands |
| MPN | GPD2416YB-3V3500 |
| LCSC Part # | C530432 |
| Packaging | Through Hole,D23.5xL7mm |
| Customer # | |
| Key Attributes | Piezoelectric active buzzer, voltage range: 3 - 24V |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D23.5xL7mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 23.5mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 15mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D23.5xL7mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 23.5mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 15mA |
Report an ErrorShow similar products (0) >
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8585 | $ 0.86 |
| 10+ | $ 0.6956 | $ 6.96 |
| 30+ | $ 0.6141 | $ 18.42 |
| 100+ | $ 0.5341 | $ 53.41 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D23.5xL7mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 23.5mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 15mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D23.5xL7mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 23.5mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 15mA |
Report an ErrorShow similar products (0) >
C530432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GPD2416YB-5V3500 | INGHAi | Through Hole,D23.5xL7mm | 39 | $ 0.9749 | ||
| GPD2416YB-12V3500 | INGHAi | Through Hole,D23.5xL16mm | 37 | $ 0.8585 | ||
| GPD2316YB-3V3500 | INGHAi | Through Hole,D23.5xL16mm | 92 | $ 0.9879 | ||
| GPD2316YB-12V3500 | INGHAi | Through Hole,D23.5xL16mm | 18 | $ 0.8585 | ||
| GPD2316YB-24V3500 | INGHAi | Through Hole,D23.5xL16mm | 0 | $ 0.9626 |



