INGHAi GSD9605YB-5V2800
| Manufacturer | INGHAiAsian Brands |
| MPN | GSD9605YB-5V2800 |
| LCSC Part # | C530415 |
| Packaging | SMD,9.6x9.6mm |
| Customer # | |
| Key Attributes | Surface-mount electromagnetic active buzzer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,9.6x9.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,9.6x9.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
9.6 x 9.6 x 5H MM 2800+/-300Hz DC3-12V >=80DB Active Buzzer LCP Material
In-Stock: 1,440
1,440 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.739 | $ 0.74 |
| 10+ | $ 0.5864 | $ 5.86 |
| 30+ | $ 0.51 | $ 15.30 |
| 100+ | $ 0.4337 | $ 43.37 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,9.6x9.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | SMD,9.6x9.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
9.6 x 9.6 x 5H MM 2800+/-300Hz DC3-12V >=80DB Active Buzzer LCP Material
C530415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



