INGHAi GMD0955YB-5V2700
| Manufacturer | INGHAiAsian Brands |
| MPN | GMD0955YB-5V2700 |
| LCSC Part # | C530396 |
| Packaging | Through Hole,D9xL5.5mm |
| Customer # | |
| Key Attributes | Electromagnetic Active Integrated Buzzer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,845
1,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3967 | $ 1.98 |
| 50+ | $ 0.3138 | $ 15.69 |
| 200+ | $ 0.2699 | $ 53.98 |
| 500+ | $ 0.226 | $ 113.00 |
| 2,000+ | $ 0.2065 | $ 413.00 |
| 5,000+ | $ 0.1935 | $ 967.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
C530396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



