INGHAi GMC25125YB-16R1000
| Manufacturer | INGHAiAsian Brands |
| MPN | GMC25125YB-16R1000 |
| LCSC Part # | C530372 |
| Packaging | Through Hole,D=25mm |
| Customer # | |
| Key Attributes | Electromagnetic passive integrated buzzer (externally driven) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 25mm | |
| Resonant Frequency | 1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 25mm | |
| Resonant Frequency | 1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
Report an ErrorShow similar products (0) >
In-Stock: 986
986 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7203 | $ 0.72 |
| 10+ | $ 0.5791 | $ 5.79 |
| 30+ | $ 0.5094 | $ 15.28 |
| 100+ | $ 0.4396 | $ 43.96 |
| 500+ | $ 0.3991 | $ 199.55 |
| 1,000+ | $ 0.3764 | $ 376.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 25mm | |
| Resonant Frequency | 1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 25mm | |
| Resonant Frequency | 1kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 80mA |
Report an ErrorShow similar products (0) >
C530372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



