LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSMY12850 product image
  • VSMY12850 thumbnail 1
  • VSMY12850 thumbnail 2
  • VSMY12850 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY VSMY12850RoHS

Manufacturer
MPN
VSMY12850
LCSC Part #
C5301864
Packaging
1206
Customer #
Key Attributes
High Speed Infrared Emitting Diodes, 850 nm, Surface Emitter Technology
Datasheetpdf iconVISHAY VSMY12850

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
Packaging1206
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)70mA
Half wave width35nm
Voltage - Forward(Vf)1.4V;1.65V;2.9V
Wavelength - Dominant850nm
Viewing Angle40°
Pd - Power Dissipation140mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

As part of the SurfLightTM portfolio, the VSMY12850 is an infrared, 850 nm, top looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with inner lens) for surface mounting (SMD).

Features

AI Translation
  • Package type: surface mount
  • Package form: top view Pb-free
  • Dimensions (L×W×H in mm): 3.2×1.6×1.1 e3
  • Peak wavelength: λp = 850 nm RoHS
  • High reliability COMPLIANT
  • High radiant power HALOGEN FREE
  • Very high radiant intensity GREEN
  • Angle of half intensity: φ = ± 40° (5-2008)
  • Suitable for high pulse current operation
  • Floor life: 168 h, MSL 3, according to J-STD-020

Applications

AI Translation
  • Emitter for proximity applications
  • IR touch panels
  • Photointerrupters
  • Optical switch
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7442$ 0.74
10+$ 0.5942$ 5.94
30+$ 0.5183$ 15.55
100+$ 0.4441$ 44.41
500+$ 0.3992$ 199.60
1,000+$ 0.376$ 376.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$