PCB Surface Mount Round Threaded Standoff M4x5.56xL3+1.53mm Tin-Plated Copper
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTSOM430BTR |
| LCSC Part # | C5301791 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| length | 3mm | |
| surface treatment | Tin plated | |
| Specifications | M4 | |
| material quality | Copper |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,155
3,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1243$ 0.1181 | $ 0.59 |
| 50+ | $ 0.1167$ 0.1109 | $ 5.55 |
| 800+ | $ 0.0978$ 0.0930 | $ 74.40 |
| 4,800+ | $ 0.094$ 0.0893 | $ 428.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



