PCB Surface Mount Round Threaded Standoff M2.5x5.56xL2+1.53mm Tin-Plated Copper
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTSOM2.520BTR |
| LCSC Part # | C5301776 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| length | 2mm | |
| surface treatment | Tin plated | |
| Specifications | M2.5 | |
| material quality | Copper |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0606$ 0.0576 | $ 0.29 |
| 50+ | $ 0.0569$ 0.0541 | $ 2.71 |
| 1,000+ | $ 0.0476$ 0.0453 | $ 45.30 |
| 5,000+ | $ 0.0458$ 0.0436 | $ 218.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| length | 2mm | |
| surface treatment | Tin plated | |
| Specifications | M2.5 | |
| material quality | Copper |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



