KEC 2N3906S-RTK/PS
| Manufacturer | |
| MPN | 2N3906S-RTK/PS |
| LCSC Part # | C5300004 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 40V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current : ICEX = -50nA(Max.), IBL = -50nA(Max.) @VCE = -30V , VEB = -3V
- Excellent DC Current Gain Linearity
- Low Saturation Voltage : VCE(sat) = 0.4V(Max.) @IC = -50mA, IB = -5mA
- Low Collector Output Capacitance : Cob = 4.5pF(Max.) @VCB = -5V
- Complementary to 2N3904S
- Suffix U : Qualified to AEC - Q101. ex) 2N3906S - RTK/HU
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
In-Stock: 164,520
164,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0106 | $ 0.11 |
| 100+ | $ 0.0084 | $ 0.84 |
| 300+ | $ 0.0072 | $ 2.16 |
| 3,000+ | $ 0.0062 | $ 18.60 |
| 6,000+ | $ 0.0056 | $ 33.60 |
| 9,000+ | $ 0.0052 | $ 46.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current : ICEX = -50nA(Max.), IBL = -50nA(Max.) @VCE = -30V , VEB = -3V
- Excellent DC Current Gain Linearity
- Low Saturation Voltage : VCE(sat) = 0.4V(Max.) @IC = -50mA, IB = -5mA
- Low Collector Output Capacitance : Cob = 4.5pF(Max.) @VCB = -5V
- Complementary to 2N3904S
- Suffix U : Qualified to AEC - Q101. ex) 2N3906S - RTK/HU
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
C5300004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
