KEC KTA1837-U/PF
| Manufacturer | |
| Mfr. Part # | KTA1837-U/PF |
| LCSC Part # | C5299997 |
| Package | TO-220IS |
| Customer # | |
| Key Attributes | TRANS 230V 1A TO-220IS |
| Description | Bipolar (BJT) Transistor 230V 1A 70MHz 20W Through Hole TO-220IS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-220IS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3,195
3,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2447 | $ 1.22 |
50+ | $ 0.1956 | $ 9.78 |
150+ | $ 0.1746 | $ 26.19 |
500+ | $ 0.1483 | $ 74.15 |
2,500+ | $ 0.1366 | $ 341.50 |
5,000+ | $ 0.1296 | $ 648.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$