WCH CH32V003F4U6
| Manufacturer | WCHAsian Brands |
| MPN | CH32V003F4U6 |
| LCSC Part # | C5299908 |
| Packaging | QFN-20(3X3) |
| Customer # | |
| Key Attributes | QingKe V2 Microprocessor |
| Datasheet | WCH CH32V003F4U6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | QFN-20(3X3) | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | RISC-V2A | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | QFN-20(3X3) | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | RISC-V2A | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | QFN-20(3X3) | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | RISC-V2A | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | WCH | |
| Packaging | QFN-20(3X3) | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | RISC-V2A | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
C5299908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



