LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMD250F-2 product image
  • SMD250F-2 thumbnail 1
  • SMD250F-2 thumbnail 2
  • SMD250F-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SMD250F-2RoHS

Manufacturer
MPN
SMD250F-2
LCSC Part #
C5299834
Packaging
SMD-2P(8.7x6.36mm)
Customer #
Key Attributes
PolySwitch Resettable Surface-Mount Devices
Datasheetpdf iconLittelfuse SMD250F-2
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5919$ 2.96
50+$ 0.4716$ 23.58
150+$ 0.4212$ 63.18
1,500+$ 0.3415$ 512.25
3,000+$ 0.3139$ 941.70
4,500+$ 0.296$ 1332.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingSMD-2P(8.7x6.36mm)
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current2.5A
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃36mΩ
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

PolySwitch surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Features

AI Translation
  • RoHS compliant
  • Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Broadest range of resettable devices available in the industry
  • Current ratings from 0.05 to 3.1A
  • Voltage ratings from 6V computer and electronic applications to 60V telecom applications
  • Agency recognition: UL, CSA, TÜV
  • Small footprint
  • Fast time-to-trip
  • Low resistance

Applications

AI Translation
  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephony and broadband
  • Mobile phones
  • Automotive
  • Industrial controls
  • Battery