KEC KTA1552T-RTK/PW
| Manufacturer | |
| Mfr. Part # | KTA1552T-RTK/PW |
| LCSC Part # | C5299740 |
| Package | TSM |
| Customer # | |
| Key Attributes | TRANS 50V 3A TSM |
| Description | Bipolar (BJT) Transistor 50V 3A 360MHz 0.9W Surface Mount TSM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TSM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,595
2,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1502 | $ 0.75 |
50+ | $ 0.1325 | $ 6.63 |
150+ | $ 0.1249 | $ 18.74 |
500+ | $ 0.1154 | $ 57.70 |
3,000+ | $ 0.1112 | $ 333.60 |
6,000+ | $ 0.1087 | $ 652.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$