SHETIME BMQ31-N1A1-2012-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | BMQ31-N1A1-2012-A |
| LCSC Part # | C52995052 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 500mA SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Number of Detents / Pulses (Incremental) | 12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500mA | |
| Whether to Press Down | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,295
1,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3738$ 0.2430 | $ 0.24 |
| 10+ | $ 0.2904$ 0.1888 | $ 1.89 |
| 30+ | $ 0.2551$ 0.1659 | $ 4.98 |
| 100+ | $ 0.2118$ 0.1377 | $ 13.77 |
| 500+ | $ 0.1926$ 0.1252 | $ 62.60 |
| 1,500+ | $ 0.1797$ 0.1169 | $ 175.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Number of Detents / Pulses (Incremental) | 12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500mA | |
| Whether to Press Down | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



