SM Switch SMQS-01R-TP
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMQS-01R-TP |
| LCSC Part # | C5299502 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP 25mA 24V |
| Description | Dip Switch 1 Position Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 29 |
| Multiple | 29 |
| Standard Packaging | 116 |
| Sales Unit | Piece |
In-Stock:
8,352 
8,352
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
29+ | $ 0.1766 $ 0.1678 | $ 4.87 |
290+ | $ 0.1333 $ 0.1267 | $ 36.74 |
812+ | $ 0.1167 $ 0.1109 | $ 90.05 |
2,900+ | $ 0.0961 $ 0.0913 | $ 264.77 |
14,500+ | $ 0.0869 $ 0.0826 | $ 1197.70 |
29,000+ | $ 0.0814 $ 0.0774 | $ 2244.60 |
Standard Packaging 116/Full
Tube | ||
Better price for more quantity?
$