SM Switch SMQP-08R-TP
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMQP-08R-TP |
| LCSC Part # | C5299488 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP 25mA 24V |
| Description | Dip Switch 8 Position Piano Key 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
In-Stock:
4,564
4,564
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5753 $ 0.5466 | $ 0.55 |
10+ | $ 0.4645 $ 0.4413 | $ 4.41 |
21+ | $ 0.3938 $ 0.3742 | $ 7.86 |
105+ | $ 0.3391 $ 0.3222 | $ 33.83 |
504+ | $ 0.3054 $ 0.2902 | $ 146.26 |
1,008+ | $ 0.2893 $ 0.2749 | $ 277.10 |
Standard Packaging 21/Full
Tube | ||
Better price for more quantity?
$