LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN STW3N150-OSEN product image
  • STW3N150-OSEN thumbnail 1
  • STW3N150-OSEN thumbnail 2
  • STW3N150-OSEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN STW3N150-OSENRoHS

Manufacturer
OSENAsian Brands
MPN
STW3N150-OSEN
LCSC Part #
C52994739
Packaging
TO-247S
Customer #
Key Attributes
140W 1.5kV 3A 3V 6.9Ω@10V 1 N-channel N-Channel TO-247S Single FETs, MOSFETs RoHS
Datasheetpdf iconOSEN STW3N150-OSEN
In-Stock: 294
294 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9285$ 0.93
10+$ 0.7535$ 7.54
30+$ 0.666$ 19.98
90+$ 0.5785$ 52.07
450+$ 0.5266$ 236.97
900+$ 0.4991$ 449.19
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerOSEN
PackagingTO-247S
Output Capacitance(Coss)125pF
Pd - Power Dissipation140W
Configuration-
Drain to Source Voltage1.5kV
Current - Continuous Drain(Id)3A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))3V
RDS(on)6.9Ω@10V
Reverse Transfer Capacitance (Crss@Vds)15pF
Number1 N-channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)34nC
Vgs±30V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • High input impedance and low-level drive
  • Avalanche energy tested
  • Improved dv/dt capability, high durability

Applications

AI Translation
  • High-efficiency switched-mode power supplies
  • Power factor correction
  • Electronic lamp ballasts