OSEN OSE13005D
| Manufacturer | OSENAsian Brands |
| MPN | OSE13005D |
| LCSC Part # | C52994738 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 400V 30 5A 1 NPN NPN TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Switching Speed
- Low forward voltage drop
- High efficiency and low power loss
- High current surge capability
- RoHS COMPLIANT
- TO-252
Applications
AI Translation
- Electronic Ballast
- Switching Mode Power Supply
- Motor Controls
- Solenoid/Relay drivers and Deflection circuits applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1486 | $ 0.74 |
| 50+ | $ 0.1158 | $ 5.79 |
| 150+ | $ 0.1017 | $ 15.26 |
| 500+ | $ 0.0842 | $ 42.10 |
| 2,500+ | $ 0.0764 | $ 191.00 |
| 5,000+ | $ 0.0717 | $ 358.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Switching Speed
- Low forward voltage drop
- High efficiency and low power loss
- High current surge capability
- RoHS COMPLIANT
- TO-252
Applications
AI Translation
- Electronic Ballast
- Switching Mode Power Supply
- Motor Controls
- Solenoid/Relay drivers and Deflection circuits applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

