OSEN OSP75N10
| Manufacturer | OSENAsian Brands |
| MPN | OSP75N10 |
| LCSC Part # | C52994733 |
| Packaging | TO-220CB |
| Customer # | |
| Key Attributes | 195W 100V 75A 2V 13mΩ@10V 1 N-channel N-Channel TO-220CB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220CB | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 13mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7267 | $ 0.73 |
| 10+ | $ 0.5902 | $ 5.90 |
| 50+ | $ 0.522 | $ 26.10 |
| 100+ | $ 0.4538 | $ 45.38 |
| 500+ | $ 0.4126 | $ 206.30 |
| 1,000+ | $ 0.3919 | $ 391.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220CB | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 13mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 65nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



