OSEN MBRF40150CT
| Manufacturer | OSENAsian Brands |
| MPN | MBRF40150CT |
| LCSC Part # | C52994726 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 150V 1 Pair Common Cathode 860mV@20A 40A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency and low power consumption
- High current capacity with excellent surge current handling capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4299 | $ 2.15 |
| 50+ | $ 0.3565 | $ 17.83 |
| 150+ | $ 0.325 | $ 48.75 |
| 500+ | $ 0.2857 | $ 142.85 |
| 2,000+ | $ 0.2682 | $ 536.40 |
| 5,000+ | $ 0.2577 | $ 1288.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@20A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency and low power consumption
- High current capacity with excellent surge current handling capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



