ChuangHui HS101M160D060R1Z00ZZ
| Manufacturer | ChuangHuiAsian Brands |
| MPN | HS101M160D060R1Z00ZZ |
| LCSC Part # | C52994598 |
| Packaging | Through Hole,D5xL6mm |
| Customer # | |
| Key Attributes | 100uF 16V ±20% Through Hole,D5xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hybrid solid-liquid aluminum electrolytic capacitor, series specification HS 16V 100μF 5×6mm, lead form: long lead. Product structure includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads of tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0588 | $ 0.59 |
| 100+ | $ 0.0468 | $ 4.68 |
| 300+ | $ 0.0408 | $ 12.24 |
| 1,000+ | $ 0.0363 | $ 36.30 |
| 5,000+ | $ 0.0327 | $ 163.50 |
| 10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hybrid solid-liquid aluminum electrolytic capacitor, series specification HS 16V 100μF 5×6mm, lead form: long lead. Product structure includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads of tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



