LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity AEC16-40SD product image
  • AEC16-40SD thumbnail 1
  • AEC16-40SD thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity AEC16-40SDRoHS

Manufacturer
MPN
AEC16-40SD
LCSC Part #
C5299459
Packaging
P=5.41mm
Customer #
Key Attributes
13A Automotive Connector Housing 7 40P -55℃~+125℃ P=5.41mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity AEC16-40SD
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2461$ 9.25
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.41mm
Pitch-
Current Rating13A
Rated Voltage (Max)250V
TypeAutomotive Connector Housing
Number of Rows7
Number of Pins40P
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.