G-Switch GT-RF1125A-01G
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-RF1125A-01G |
| LCSC Part # | C5299419 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT IPEX 20mΩ SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | - | |
| Operating Temperature | -40℃~+90℃ | |
| impedance | - | |
| Interface Diameter | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 269,020
269,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393 | $ 0.39 |
| 100+ | $ 0.0317 | $ 3.17 |
| 300+ | $ 0.0275 | $ 8.25 |
| 4,500+ | $ 0.025 | $ 112.50 |
| 9,000+ | $ 0.0216 | $ 194.40 |
| 18,000+ | $ 0.0212 | $ 381.60 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



