LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper IP4234CZ6,125(ES) product image
Images for reference only

ElecSuper IP4234CZ6,125(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
IP4234CZ6,125(ES)
LCSC Part #
C52994079
Packaging
SOT-23-6L
Customer #
Key Attributes
23V 15A@8/20us 375W@8/20us 6V Unidirectional 5V SOT-23-6L TVS Diodes RoHS
Datasheetpdf iconElecSuper IP4234CZ6,125(ES)
In-Stock: 8,920
8,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1925$ 0.96
50+$ 0.1525$ 7.63
150+$ 0.1353$ 20.30
500+$ 0.1139$ 56.95
3,000+$ 0.1044$ 313.20
6,000+$ 0.0987$ 592.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23-6L
Clamping Voltage23V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)375W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)10uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

IP4234CZ6,125(ES) is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in designs with limited board space.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD Protection
  • ±25kV Contact Discharge
  • ±25kV Air Discharge
  • 375W Peak Pulse Power (8/20μs)
  • Low Clamping Voltage
  • Operating Voltage: 5V
  • Low Leakage Current
  • RoHS Compliant
  • Protects 4 Unidirectional Lines
  • Ultra-Low Capacitance: Typical 1.5pF

Applications

AI Translation
  • USB 2.0
  • Monitors and flat panel displays
  • 10/100/1000 Ethernet
  • Laptop computers
  • SIM card ports
  • ATM interfaces